Vishay 120 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA) V2PM12LHM3/H
- RS Stock No.:
- 233-1045
- Mfr. Part No.:
- V2PM12LHM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 9000 more to save $27.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$549.00
(exc. GST)
$603.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | $0.183 | $549.00 | - |
| 9000 - 42000 | $0.18 | $540.00 | $27.00 |
| 45000 + | $0.162 | $486.00 | $945.00 |
*price indicative
- RS Stock No.:
- 233-1045
- Mfr. Part No.:
- V2PM12LHM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMP (DO-220AA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Diode Configuration | Single | |
| Series | V2 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Forward Voltage Vf | 860mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.18mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMP (DO-220AA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Diode Configuration Single | ||
Series V2 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 3mA | ||
Maximum Forward Voltage Vf 860mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Width 2.18mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 4mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 120 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP V2PM12LHM3/H
- Vishay 120 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 120 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP V3PM12-M3/H
- Vishay 120 V 3 A Diode Schottky 2-Pin DO-219AB
- Vishay 120 V 2 A Diode Schottky 2-Pin DO-219AB
- Vishay 120 V 1 A Diode Schottky 2-Pin DO-219AB
- Vishay 45 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
