Vishay 120 V 1 A Diode Schottky 2-Pin DO-219AB V1FM12HM3/H
- RS Stock No.:
- 184-6133
- Mfr. Part No.:
- V1FM12HM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 15000 more to save $225.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$441.00
(exc. GST)
$486.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.147 | $441.00 | - |
| 15000 + | $0.132 | $396.00 | $225.00 |
*price indicative
- RS Stock No.:
- 184-6133
- Mfr. Part No.:
- V1FM12HM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Diode Configuration | Single | |
| Series | V1X | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 1.5mA | |
| Maximum Forward Voltage Vf | 870mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 3.9mm | |
| Width | 1.9mm | |
| Height | 1.08mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Diode Configuration Single | ||
Series V1X | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 1.5mA | ||
Maximum Forward Voltage Vf 870mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 3.9mm | ||
Width 1.9mm | ||
Height 1.08mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 120 V 1 A Diode Schottky 2-Pin DO-219AB V1FM12HM3/H
- Vishay 120 V 2 A Diode Schottky 2-Pin DO-219AB
- Vishay 120 V 3 A Diode Schottky 2-Pin DO-219AB
- Vishay 120 V 3 A Diode Schottky 2-Pin DO-219AB V3FM12HM3/H
- Vishay 120 V 2 A Diode Schottky 2-Pin DO-219AB V2FM12HM3/H
- Vishay 120 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 120 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB
