Vishay 120 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
- RS Stock No.:
- 231-5422
- Mfr. Part No.:
- V3PM12-M3/H
- Brand:
- Vishay
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$660.00
(exc. GST)
$720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.22 | $660.00 | - |
| 15000 + | $0.198 | $594.00 | 9% |
*price indicative
- RS Stock No.:
- 231-5422
- Mfr. Part No.:
- V3PM12-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMP (DO-220AA) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Diode Configuration | Single | |
| Series | V3 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Forward Voltage Vf | 830mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 2.18mm | |
| Length | 4mm | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMP (DO-220AA) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Diode Configuration Single | ||
Series V3 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Peak Reverse Current Ir 3mA | ||
Maximum Forward Voltage Vf 830mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 2.18mm | ||
Length 4mm | ||
Height 1.15mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 120 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP V3PM12-M3/H
- Vishay 120 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 120 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP V2PM12LHM3/H
- Vishay 120 V 30 A Diode Schottky 8-Pin FPAK
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 120 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 120 V 3 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 120 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD
