Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA) V2P6LHM3/H
- RS Stock No.:
- 233-1037
- Mfr. Part No.:
- V2P6LHM3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-1037
- Mfr. Part No.:
- V2P6LHM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SMP (DO-220AA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | V2 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 4mm | |
| Width | 2.18mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SMP (DO-220AA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series V2 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 4mm | ||
Width 2.18mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay surface mount TMBS(trench MOS barrier Schottky) rectifier comes in SMP (DO-220AA) low profile package. It has 60V maximum repetitive peak reverse voltage, 2A maximum DC forward current and operating junction temperature range from -40°C to +150°C. Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. Typically it is used in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Low power losses, high efficiency
Low forward voltage drop
- RS Stock No. 2331040
- Mfr. Part No. V2P6XHM3/H
Each (In a Pack of 25)
$0.546
- RS Stock No. 2331039
- Mfr. Part No. V2P6XHM3/H
Each (On a Reel of 3000)
$0.201
- RS Stock No. 2315426
- Mfr. Part No. V3PM6HM3/H
Each (On a Reel of 3000)
$0.297
- RS Stock No. 2315428
- Mfr. Part No. V3PM6HM3/H
Each (In a Pack of 25)
$0.84
Related links
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP V2P6LHM3/H
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP V2P6XHM3/H
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP V2PM6L-M3/H
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP V3PM6HM3/H
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP V3P6LHM3/H
- Vishay 60 V 2 A Schottky Barrier Schottky 2-Pin SMP (DO-220AA)









