Vishay 120 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA) V3PM12-M3/H
- RS Stock No.:
- 231-5423
- Mfr. Part No.:
- V3PM12-M3/H
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.10
(exc. GST)
$17.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 5,600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.644 | $16.10 | - |
| 50 - 75 | $0.624 | $15.60 | 3% |
| 100 - 225 | $0.605 | $15.13 | 6% |
| 250 - 975 | $0.586 | $14.65 | 9% |
| 1000 + | $0.568 | $14.20 | 11% |
*price indicative
- RS Stock No.:
- 231-5423
- Mfr. Part No.:
- V3PM12-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMP (DO-220AA) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Series | V3 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Forward Voltage Vf | 830mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.18mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMP (DO-220AA) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Series V3 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 3mA | ||
Maximum Forward Voltage Vf 830mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 175°C | ||
Width 2.18mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 4mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 120 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 120 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 120 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP V2PM12LHM3/H
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP V2PM6L-M3/H
- Vishay 120 V 3 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 120 V 3 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D3M12-M3/H
- Vishay 45 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
