Vishay 45 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA) V2PL45LHM3/H
- RS Stock No.:
- 233-1041
- Mfr. Part No.:
- V2PL45LHM3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-1041
- Mfr. Part No.:
- V2PL45LHM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMP (DO-220AA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | V2 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 530mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4mm | |
| Height | 1.15mm | |
| Width | 2.18mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMP (DO-220AA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series V2 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 530mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Length 4mm | ||
Height 1.15mm | ||
Width 2.18mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay surface mount TMBS(trench MOS barrier Schottky) rectifier comes in SMP (DO-220AA) low profile package. It has 45V maximum repetitive peak reverse voltage, 2A maximum DC forward current and operating junction temperature range from -40°C to +150°C. Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. Typically it is used in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Low power losses, high efficiency
Low forward voltage drop
- RS Stock No. 2331040
- Mfr. Part No. V2P6XHM3/H
Each (In a Pack of 25)
$0.546
- RS Stock No. 2315421
- Mfr. Part No. V3PM10HM3/H
Each (In a Pack of 25)
$0.72
- RS Stock No. 2315420
- Mfr. Part No. V3PM10HM3/H
Each (On a Reel of 3000)
$0.276
- RS Stock No. 2331036
- Mfr. Part No. V2P22LHM3/H
Each (In a Pack of 25)
$0.561
Related links
- Vishay 45 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP V2PL45LHM3/H
- Vishay 45 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 45 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP V3PL45HM3/H
- Vishay 45 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FPAK
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 120 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP











