Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB
- RS Stock No.:
- 231-5448
- Mfr. Part No.:
- VX40M100C-M3/P
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 1000 units)*
$1,863.00
(exc. GST)
$2,049.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 1000 - 4000 | $1.863 | $1,863.00 |
| 5000 + | $1.677 | $1,677.00 |
*price indicative
- RS Stock No.:
- 231-5448
- Mfr. Part No.:
- VX40M100C-M3/P
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 220μA | |
| Maximum Forward Voltage Vf | 760mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.25mm | |
| Standards/Approvals | RoHS | |
| Height | 4.65mm | |
| Length | 10.51mm | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 220μA | ||
Maximum Forward Voltage Vf 760mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Maximum Operating Temperature 175°C | ||
Width 15.25mm | ||
Standards/Approvals RoHS | ||
Height 4.65mm | ||
Length 10.51mm | ||
Automotive Standard AEC-Q102 | ||
Related links
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220 VX40M100C-M3/P
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-247
- Vishay 100 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220
- Vishay 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V31103C-M3/P
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V41M103C-M3/P
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220 VX40M100CHM3/P
