Vishay 100 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L
- RS Stock No.:
- 231-5458
- Mfr. Part No.:
- VX80M100PW-M3/P
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-5458
- Mfr. Part No.:
- VX80M100PW-M3/P
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-247AD 3L | |
| Maximum Continuous Forward Current If | 80A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 35mA | |
| Maximum Forward Voltage Vf | 840mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 550A | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Standards/Approvals | RoHS | |
| Width | 20.7mm | |
| Height | 5.31mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-247AD 3L | ||
Maximum Continuous Forward Current If 80A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 35mA | ||
Maximum Forward Voltage Vf 840mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 550A | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Standards/Approvals RoHS | ||
Width 20.7mm | ||
Height 5.31mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay dual high voltage TMBS (Trench MOS Barrier Schottky) rectifier used in high frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diode, and reverse battery protection in commercial, industrial, and automotive applic
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
- RS Stock No. 2315459P
- Mfr. Part No. VX80M100PW-M3/P
Each (Supplied in a Tube)
$8.228
- RS Stock No. 2315453
- Mfr. Part No. VX60M100PW-M3/P
Each (In a Tube of 500)
$3.408
- RS Stock No. 2315454P
- Mfr. Part No. VX60M100PW-M3/P
Each (Supplied in a Tube)
$7.66
- RS Stock No. 2315459
- Mfr. Part No. VX80M100PW-M3/P
Each (In a Pack of 5)
$8.228
Related links
- Vishay 100 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247 VX80M100PW-M3/P
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-247
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220
- Vishay 100 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247
- Vishay 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V31103C-M3/P
- Vishay 100 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247 VX80M100PWHM3/P
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-247 VX60M100PW-M3/P










