Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V41M103C-M3/P
- RS Stock No.:
- 244-9064
- Mfr. Part No.:
- V41M103C-M3/P
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.51
(exc. GST)
$28.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 7,825 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $5.102 | $25.51 | - |
| 50 - 95 | $4.978 | $24.89 | 2% |
| 100 - 245 | $4.858 | $24.29 | 4% |
| 250 - 495 | $4.738 | $23.69 | 7% |
| 500 + | $4.614 | $23.07 | 9% |
*price indicative
- RS Stock No.:
- 244-9064
- Mfr. Part No.:
- V41M103C-M3/P
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V41 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 400mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V41 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 400mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220 VX40M100C-M3/P
- Vishay 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V31103C-M3/P
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V61M103C-M3/P
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220 VX40M100CHM3/P
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V40PWM10CHM3/I
- Vishay 100 V 30 A Rectifier & Schottky Diode Schottky TO-220AB V31M103C-M3/P
