Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L
- RS Stock No.:
- 231-5453
- Mfr. Part No.:
- VX60M100PW-M3/P
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 500 units)*
$1,704.00
(exc. GST)
$1,874.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 500 - 2000 | $3.408 | $1,704.00 |
| 2500 + | $3.068 | $1,534.00 |
*price indicative
- RS Stock No.:
- 231-5453
- Mfr. Part No.:
- VX60M100PW-M3/P
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AD 3L | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 830mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 15.87mm | |
| Height | 5.31mm | |
| Width | 20.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AD 3L | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 830mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 15.87mm | ||
Height 5.31mm | ||
Width 20.7mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2315454P
- Mfr. Part No. VX60M100PW-M3/P
- RS Stock No. 2315459P
- Mfr. Part No. VX80M100PW-M3/P
- RS Stock No. 2315454
- Mfr. Part No. VX60M100PW-M3/P
- RS Stock No. 2315459
- Mfr. Part No. VX80M100PW-M3/P
Related links
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-247 VX60M100PW-M3/P
- Vishay 100 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220
- Vishay 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V31103C-M3/P
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V61M103C-M3/P
- Vishay 100 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247 VX80M100PW-M3/P
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220 VX40M100C-M3/P










