Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA) V2PM6L-M3/H

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-5410
Mfr. Part No.:
V2PM6L-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SMP (DO-220AA)

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

V2

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

630mV

Peak Reverse Current Ir

5mA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

175°C

Length

4mm

Height

1.15mm

Standards/Approvals

No

Width

2.18mm

Automotive Standard

AEC-Q101

The Vishay surface-mount TMBS (Trench MOS Barrier Schottky) rectifier used in low voltage , high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Low profile package

Trench MOS Schottky technology

Low power losses, high efficiency

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy