Vishay 120 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D2M12-M3/H

This image is representative of the product range

Get a bulk buy discount

Add 7000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3500 units)*

$815.50

(exc. GST)

$896.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3500 - 3500$0.233$815.50-
7000 - 10500$0.227$794.502%
14000 +$0.224$784.003%

*price indicative

RS Stock No.:
219-0366
Mfr. Part No.:
VSS8D2M12-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

DO-221AD

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

120V

Series

VSS8D2M12

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

590mV

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

175°C

Height

2.7mm

Length

5mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy