Vishay 120 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6 V30KM120-M3/H

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

$1,342.50

(exc. GST)

$1,476.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1500 - 6000$0.895$1,342.50
7500 +$0.878$1,317.00

*price indicative

RS Stock No.:
218-6764
Mfr. Part No.:
V30KM120-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

FlatPAK 5 x 6

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

120V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

8

Peak Non-Repetitive Forward Surge Current Ifsm

240A

Maximum Forward Voltage Vf

930mV

Peak Reverse Current Ir

35mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

160°C

Height

1.9mm

Width

5.3mm

Length

6.35mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay high current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier ultra low VF is 0.43 V at IF is 5 use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Trench MOS Schottky technology

Low forward voltage drop, low power losses

High efficiency operation

Meets MSL level 1, per J,STD,020

LF maximum peak of 260 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy