ROHM 200 V 1 A Diode Recovery 2-Pin PMDU RF081MM2STFTR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$732.00

(exc. GST)

$804.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3000 - 3000$0.244$732.00
6000 - 9000$0.238$714.00
12000 +$0.235$705.00

*price indicative

RS Stock No.:
215-9899
Mfr. Part No.:
RF081MM2STFTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

PMDU

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Rectifier Type

Recovery

Pin Count

2

Maximum Forward Voltage Vf

950mV

Maximum Operating Temperature

150°C

Height

800μm

Standards/Approvals

No

Length

2.5mm

Width

1.4mm

Automotive Standard

AEC-Q101

The Rohm 200V Schottky barrier diode having epitaxial planar type structure. It mainly used in general rectification application.

Low switching loss

Low VF

V schottky barrier diode having epitaxial planar type structure. It mainly used in general rectification application.

Related links