ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU RSX068MP2STR
- RS Stock No.:
- 260-6199
- Mfr. Part No.:
- RSX068MP2STR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-6199
- Mfr. Part No.:
- RSX068MP2STR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | PMDU | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | RSX | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 890mV | |
| Peak Reverse Current Ir | 350μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 1.9mm | |
| Standards/Approvals | RoHS | |
| Height | 3.7mm | |
| Width | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type PMDU | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series RSX | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 890mV | ||
Peak Reverse Current Ir 350μA | ||
Maximum Operating Temperature 175°C | ||
Length 1.9mm | ||
Standards/Approvals RoHS | ||
Height 3.7mm | ||
Width 1.1mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Schottky barrier diode is used in general rectification. It has silicon epitaxial planar structure and comes with PMDU surface mount package.
High reliability
Small power mould type
Ultra low reverse current
Related links
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU
- ROHM 200 V 1 A Rectifier & Schottky Diode General Rectification 2-Pin PMDU RB168MM200TFTR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ2MM10ATFTR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ2MM10ATR
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN2VWM2STR
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN2VWM2STFTR
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ3MM10BTFTR
