ROHM 200 V 1 A Rectifier & Schottky Diode General Rectification 2-Pin PMDU RB168MM200TFTR

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$23.33

(exc. GST)

$25.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 75$0.933$23.33-
100 - 225$0.886$22.155%
250 - 475$0.821$20.5312%
500 - 975$0.755$18.8819%
1000 +$0.728$18.2021%

*price indicative

Packaging Options:
RS Stock No.:
264-395
Mfr. Part No.:
RB168MM200TFTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

PMDU

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

RB

Diode Configuration

Single

Rectifier Type

General Rectification

Pin Count

2

Peak Reverse Current Ir

850nA

Maximum Forward Voltage Vf

890mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

3.62mm

Width

1.7mm

Height

900μm

Automotive Standard

AEC-Q101

The ROHM ultra low IR schottky barrier diode, suitable for general rectification. It is a highly reliable product for automotive.

High reliability

Small power mold type

Ultra low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy