onsemi 1700 V 35 A Schottky Diode Schottky 2-Pin TO-247

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

$573.96

(exc. GST)

$631.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 120$19.132$573.96
150 +$17.22$516.60

*price indicative

RS Stock No.:
195-2482
Mfr. Part No.:
NDSH25170A
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Schottky Diode

Package Type

TO-247

Maximum Continuous Forward Current If

35A

Peak Reverse Repetitive Voltage Vrrm

1700V

Series

EliteSiC

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Peak Reverse Current Ir

40μA

Maximum Forward Voltage Vf

2.8V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

15.87mm

Height

20.82mm

Automotive Standard

No

Silicon Carbide (SiC) Schottky Diode – EliteSiC, 25 A, 1700 V, D1, TO-247-2L Silicon Carbide Schottky Diode 1700 V, 25 A


Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.

Max Junction Temperature

Tj = 175°C

High Surge Current Capacity

Positive Temperature Coefficient

Ease of Paralleling

No Reverse Recovery / No Forward Recovery

Application

SMPS

Solar Inverter

UPS

Power Switching Circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy