onsemi 1700 V 35 A Schottky Diode Schottky 2-Pin TO-247 NDSH25170A
- RS Stock No.:
- 195-2483
- Mfr. Part No.:
- NDSH25170A
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.02
(exc. GST)
$33.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 7 | $30.02 |
| 8 - 14 | $29.27 |
| 15 + | $28.84 |
*price indicative
- RS Stock No.:
- 195-2483
- Mfr. Part No.:
- NDSH25170A
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 35A | |
| Peak Reverse Repetitive Voltage Vrrm | 1700V | |
| Diode Configuration | Single | |
| Series | EliteSiC | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.8V | |
| Peak Reverse Current Ir | 40μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Height | 20.82mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 35A | ||
Peak Reverse Repetitive Voltage Vrrm 1700V | ||
Diode Configuration Single | ||
Series EliteSiC | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.8V | ||
Peak Reverse Current Ir 40μA | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Height 20.82mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 25 A, 1700 V, D1, TO-247-2L Silicon Carbide Schottky Diode 1700 V, 25 A
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.
Max Junction Temperature
Tj = 175°C
High Surge Current Capacity
Positive Temperature Coefficient
Ease of Paralleling
No Reverse Recovery / No Forward Recovery
Application
SMPS
Solar Inverter
UPS
Power Switching Circuits
Related links
- onsemi 1700 V 35 A Schottky Diode Schottky 2-Pin TO-247
- Vishay 60 V 35 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V35PWM60HM3/I
- Vishay 200 V 35 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V35PW22HM3/I
- Vishay 200 V 35 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 60 V 35 A Rectifier & Schottky Diode Schottky DPAK V35PW60HM3/I
- Vishay 100 V 35 A Rectifier & Schottky Diode Schottky DPAK V35PWM10HM3/I
- Vishay 100 V 35 A Rectifier & Schottky Diode Schottky DPAK V35PW10HM3/I
- onsemi 35 V 35 A Schottky Barrier Schottky 3-Pin TO-220
