onsemi 650 V 50 A Schottky Diode Schottky 2-Pin TO-247 FFSH5065B-F085

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$496.62

(exc. GST)

$546.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30$16.554$496.62-
60 - 90$16.14$484.202%
120 +$15.891$476.734%

*price indicative

RS Stock No.:
195-2623
Mfr. Part No.:
FFSH5065B-F085
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Schottky Diode

Package Type

TO-247

Maximum Continuous Forward Current If

50A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

EliteSiC

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

160μA

Peak Non-Repetitive Forward Surge Current Ifsm

1.358kA

Maximum Forward Voltage Vf

2.4V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

20.82mm

Width

4.82mm

Length

15.87mm

Standards/Approvals

RoHS, Pb-Free

Automotive Standard

AEC-Q101

Silicon Carbide (SiC) Schottky Diode - EliteSiC, 50A, 650V, D2, TO-247-2L


Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size & cost.

Max Junction Temperature 175C

High Surge Current Capacity

Positive Temperature Coefficient

Ease of Paralleling

No Reverse Recovery / No Forward Recovery

PPAP Capable

Applications

Automotive HEV-EV Onboard Chargers

Automotive HEV-EV DC-DC Converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy