STMicroelectronics 100 V 130 A Diode High Voltage 2-Pin SOD-128 STPS5H100AF
- RS Stock No.:
- 189-3992
- Mfr. Part No.:
- STPS5H100AF
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,074.00
(exc. GST)
$1,182.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.358 | $1,074.00 | - |
| 15000 + | $0.322 | $966.00 | 10% |
*price indicative
- RS Stock No.:
- 189-3992
- Mfr. Part No.:
- STPS5H100AF
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 130A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 760mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 130A | |
| Peak Reverse Current Ir | 16mA | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.03mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Length | 3.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 130A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 760mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 130A | ||
Peak Reverse Current Ir 16mA | ||
Maximum Operating Temperature 175°C | ||
Height 1.03mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Length 3.9mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 100 V 130 A Diode High Voltage 2-Pin SOD-128 STPS5H100AF
- STMicroelectronics 100 V 5 A Diode High Voltage 2-Pin SOD-128
- STMicroelectronics 100 V 5 A Diode High Voltage 2-Pin SOD-128 STPS5H100AFY
- STMicroelectronics 100 V 2 A Diode High Voltage 2-Pin SOD-123
- STMicroelectronics 100 V 2 A Diode High Voltage 2-Pin SOD-123 STPS2H100ZFY
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin SOD-128
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin SOD-128
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin SOD-128 STPS3H100AF
