STMicroelectronics 100 V 130 A Diode High Voltage 2-Pin SOD-128 STPS5H100AF
- RS Stock No.:
- 189-4393
- Mfr. Part No.:
- STPS5H100AF
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 750 more to save -
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.00
(exc. GST)
$15.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 09 November 2026
- Plus 4,200 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.56 | $14.00 | - |
| 750 - 1475 | $0.556 | $13.90 | - |
| 1500 + | $0.537 | $13.43 | 4% |
*price indicative
- RS Stock No.:
- 189-4393
- Mfr. Part No.:
- STPS5H100AF
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 130A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 130A | |
| Peak Reverse Current Ir | 16mA | |
| Maximum Forward Voltage Vf | 760mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.03mm | |
| Length | 3.9mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 130A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 130A | ||
Peak Reverse Current Ir 16mA | ||
Maximum Forward Voltage Vf 760mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.03mm | ||
Length 3.9mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
- RS Stock No. 1893992
- Mfr. Part No. STPS5H100AF
- RS Stock No. 1894393P
- Mfr. Part No. STPS5H100AF
- RS Stock No. 1106546P
- Mfr. Part No. STTH3R02AFY
- RS Stock No. 1513180P
- Mfr. Part No. PMEG10030ELPX
Related links
- STMicroelectronics 100 V 130 A Diode High Voltage 2-Pin SOD-128
- STMicroelectronics 100 V 5 A Diode High Voltage 2-Pin SOD-128
- STMicroelectronics 100 V 5 A Diode High Voltage 2-Pin SOD-128 STPS5H100AFY
- STMicroelectronics 100 V 2 A Diode High Voltage 2-Pin SOD-123
- STMicroelectronics 100 V 2 A Diode High Voltage 2-Pin SOD-123 STPS2H100ZFY
- onsemi 250 V 200 mA Diode High Voltage 2-Pin SOD-323
- onsemi 200 V 200 mA Diode High Voltage 2-Pin SOD-80
- onsemi 250 V 200 mA High Voltage 2-Pin SOD-323 NSVBAS21HT1G











