onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-80 BAV103
- RS Stock No.:
- 166-1886
- Mfr. Part No.:
- BAV103
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$162.50
(exc. GST)
$180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) shipping from 24 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.065 | $162.50 |
| 5000 - 7500 | $0.063 | $157.50 |
| 10000 + | $0.063 | $157.50 |
*price indicative
- RS Stock No.:
- 166-1886
- Mfr. Part No.:
- BAV103
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-80 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 200°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Length | 3.6mm | |
| Standards/Approvals | No | |
| Diameter | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-80 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 200°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Length 3.6mm | ||
Standards/Approvals No | ||
Diameter 1.5mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 200 V 200 mA Diode High Voltage 2-Pin SOD-80 BAV103
- onsemi 250 V 200 mA Diode High Voltage 2-Pin SOD-323
- onsemi 250 V 200 mA High Voltage 2-Pin SOD-323 NSVBAS21HT1G
- onsemi 200 mA Diode High Voltage 6-Pin SC-74
- onsemi 200 mA Diode High Voltage 6-Pin SC-74 NSVBAS21TMR6T1G
- Vishay 2 kV 250 mA Diode High Voltage 2-Pin SOD-57 BY203-20STAP
- Vishay 2 kV 250 mA Diode High Voltage 2-Pin SOD-57
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123
