STMicroelectronics 100 V 5 A Diode High Voltage 2-Pin SOD-128 STPS5H100AFY

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,287.00

(exc. GST)

$1,416.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.429$1,287.00-
15000 +$0.386$1,158.0010%

*price indicative

RS Stock No.:
189-3993
Mfr. Part No.:
STPS5H100AFY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

SOD-128

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

High Voltage

Pin Count

2

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

16mA

Peak Non-Repetitive Forward Surge Current Ifsm

130A

Maximum Forward Voltage Vf

760mV

Maximum Operating Temperature

175°C

Height

1.03mm

Width

2.5mm

Standards/Approvals

No

Length

3.9mm

Automotive Standard

AEC-Q101

This high voltage Schottky barrier rectifier device is packaged in SOD128Flat and designed for high frequency miniature switched mode power supplies and for board DC to DC converters for automotive applications.

Negligible switching losses

High junction temperature capability

Low leakage current

Good trade-off between leakage current and forward voltage drop

PPAP capable

VRRM guaranteed from -40 to +175 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy