STMicroelectronics 600 V 30 A Diode High Voltage 3-Pin TO-247 STTH30R06CW

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$11.92

(exc. GST)

$13.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$5.96$11.92

*price indicative

Packaging Options:
RS Stock No.:
189-4350
Mfr. Part No.:
STTH30R06CW
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

STTH30R06C

Diode Configuration

2x Common Cathode Pair

Rectifier Type

High Voltage

Pin Count

3

Peak Reverse Current Ir

800μA

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Maximum Forward Voltage Vf

2.9V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

50ns

Length

15.75mm

Height

20.15mm

Width

5.15mm

Standards/Approvals

No

Automotive Standard

No

This device using ST Turbo 2 600 V technology, is specially suited as boost diode in continuous mode power factor corrections and hard switching conditions. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Ultrafast switching

Low reverse current

Low thermal resistance

Reduced switching and conduction losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy