STMicroelectronics 600 V 20 A Diode High Voltage 3-Pin TO-220AB STTH16L06CTY
- RS Stock No.:
- 168-5863
- Mfr. Part No.:
- STTH16L06CTY
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$94.30
(exc. GST)
$103.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.886 | $94.30 |
| 100 - 150 | $1.839 | $91.95 |
| 200 + | $1.811 | $90.55 |
*price indicative
- RS Stock No.:
- 168-5863
- Mfr. Part No.:
- STTH16L06CTY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Common Cathode | |
| Series | STTH1602C | |
| Rectifier Type | High Voltage | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Peak Reverse Current Ir | 240μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 2.08V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 55ns | |
| Height | 15.75mm | |
| Length | 10.4mm | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Diameter | 3.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Common Cathode | ||
Series STTH1602C | ||
Rectifier Type High Voltage | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Peak Reverse Current Ir 240μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 2.08V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 55ns | ||
Height 15.75mm | ||
Length 10.4mm | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Diameter 3.75mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 20 A Diode High Voltage 3-Pin TO-220 STTH16L06CTY
- STMicroelectronics 600 V 50 A Diode High Voltage 3-Pin TO-247
- STMicroelectronics 600 V 30 A Diode High Voltage 3-Pin TO-247
- STMicroelectronics 600 V 12 A Diode High Voltage 2-Pin TO-220
- STMicroelectronics 600 V 50 A Diode High Voltage 3-Pin TO-247 STTH60RQ06CWL
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin TO-220
- STMicroelectronics 600 V 30 A Diode High Voltage 3-Pin TO-247 STTH30R06CW
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin TO-220 STTH15AC06FP
