STMicroelectronics 600 V 20 A Diode High Voltage 3-Pin TO-220AB STTH16L06CTY

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$18.46

(exc. GST)

$20.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.692$18.46

*price indicative

Packaging Options:
RS Stock No.:
110-6587
Mfr. Part No.:
STTH16L06CTY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AB

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Common Cathode

Series

STTH1602C

Rectifier Type

High Voltage

Pin Count

3

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

240μA

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Maximum Forward Voltage Vf

2.08V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

55ns

Height

15.75mm

Width

4.6mm

Standards/Approvals

RoHS

Length

10.4mm

Diameter

3.75mm

Automotive Standard

AEC-Q101

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy