STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK STTH30RQ06G-TR
- RS Stock No.:
- 165-3255
- Mfr. Part No.:
- STTH30RQ06G-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$23.52
(exc. GST)
$25.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.704 | $23.52 |
*price indicative
- RS Stock No.:
- 165-3255
- Mfr. Part No.:
- STTH30RQ06G-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | STTH | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 800μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Forward Voltage Vf | 2.95V | |
| Peak Reverse Recovery Time trr | 95ns | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3.75mm | |
| Height | 9.35mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series STTH | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Peak Reverse Current Ir 800μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Forward Voltage Vf 2.95V | ||
Peak Reverse Recovery Time trr 95ns | ||
Maximum Operating Temperature 175°C | ||
Diameter 3.75mm | ||
Height 9.35mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK STTH30RQ06GY-TR
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin D2PAK STTH15RQ06G-TR
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL
- STMicroelectronics 600 V 12 A Diode High Voltage 2-Pin TO-220
- STMicroelectronics 600 V 3 A Diode High Voltage 2-Pin DO-201AD
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin TO-220
