STMicroelectronics 600 V 50 A Diode High Voltage 3-Pin TO-247 LL STTH60RQ06CWL
- RS Stock No.:
- 204-3938
- Mfr. Part No.:
- STTH60RQ06CWL
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$109.56
(exc. GST)
$120.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | $3.652 | $109.56 |
| 150 + | $3.287 | $98.61 |
*price indicative
- RS Stock No.:
- 204-3938
- Mfr. Part No.:
- STTH60RQ06CWL
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-247 LL | |
| Maximum Continuous Forward Current If | 50A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Rectifier Type | High Voltage | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 80μA | |
| Maximum Forward Voltage Vf | 1.85V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.9mm | |
| Standards/Approvals | No | |
| Diameter | 3.5mm | |
| Length | 40.6mm | |
| Width | 15.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-247 LL | ||
Maximum Continuous Forward Current If 50A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Rectifier Type High Voltage | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 80μA | ||
Maximum Forward Voltage Vf 1.85V | ||
Maximum Operating Temperature 175°C | ||
Height 4.9mm | ||
Standards/Approvals No | ||
Diameter 3.5mm | ||
Length 40.6mm | ||
Width 15.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics ultrafast high voltage rectifier has been developed for applications requiring a high-voltage (HV) capability such as in secondary rectification in HV LLC full bridge topology or in high voltage boost function. It is ideal for switching power supplies and industrial applications, as rectification function, or even freewheeling and clamping diode.
High junction temperature capability
Ultrafast with soft recovery behaviour
Low reverse current
Low thermal resistance
Reduced switching and conduction losses
ECOPACK2 compliant component
Related links
- STMicroelectronics 600 V 50 A Diode High Voltage 3-Pin TO-247 STTH60RQ06CWL
- STMicroelectronics 600 V 30 A Diode High Voltage 3-Pin TO-247
- STMicroelectronics 600 V 30 A Diode High Voltage 3-Pin TO-247 STTH30R06CW
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL STTH30RQ06WL
- STMicroelectronics 600 V 20 A Diode High Voltage 3-Pin TO-220
- STMicroelectronics 600 V 20 A Diode High Voltage 3-Pin TO-220 STTH16L06CTY
- STMicroelectronics 60 V 30 A Diode High Voltage 3-Pin TO-247
