STMicroelectronics 100 V 8 A Diode Schottky Rectifier 5-Pin PowerFLAT STPS8H100DEE-TR
- RS Stock No.:
- 189-3997
- Mfr. Part No.:
- STPS8H100DEE-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,132.00
(exc. GST)
$3,444.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $1.044 | $3,132.00 | - |
| 15000 + | $1.009 | $3,027.00 | 3% |
*price indicative
- RS Stock No.:
- 189-3997
- Mfr. Part No.:
- STPS8H100DEE-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerFLAT | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | STPS8H100DEE | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 5 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 900mV | |
| Peak Reverse Current Ir | 6mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.05mm | |
| Length | 3.4mm | |
| Standards/Approvals | No | |
| Width | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerFLAT | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series STPS8H100DEE | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 5 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 900mV | ||
Peak Reverse Current Ir 6mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.05mm | ||
Length 3.4mm | ||
Standards/Approvals No | ||
Width 3.4mm | ||
Automotive Standard No | ||
- RS Stock No. 1894461
- Mfr. Part No. STPS8H100DEE-TR
- RS Stock No. 1894461P
- Mfr. Part No. STPS8H100DEE-TR
- RS Stock No. 8290352
- Mfr. Part No. STPS30M100DJF-TR
- RS Stock No. 1893981
- Mfr. Part No. STPS30H100DJF-TR
Related links
- STMicroelectronics 100 V 8 A Diode High Voltage 5-Pin PowerFLAT STPS8H100DEE-TR
- STMicroelectronics 100 V 5 A Diode High Voltage 3-Pin DPAK
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 100 V 5 A Diode High Voltage 3-Pin DPAK STPS5H100BY-TR
- STMicroelectronics 100 V 5 A Diode High Voltage 2-Pin SOD-128
- STMicroelectronics 100 V 2 A Diode High Voltage 2-Pin SOD-123
- STMicroelectronics 100 V 130 A Diode High Voltage 2-Pin SOD-128
- STMicroelectronics 100 V 5 A Diode High Voltage 2-Pin SOD-128 STPS5H100AFY











