STMicroelectronics 100 V 5 A Diode High Voltage 3-Pin DPAK STPS5H100BY-TR
- RS Stock No.:
- 189-4418
- Mfr. Part No.:
- STPS5H100BY-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$11.45
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.145 | $11.45 |
| 630 - 1240 | $1.133 | $11.33 |
| 1250 + | $1.098 | $10.98 |
*price indicative
- RS Stock No.:
- 189-4418
- Mfr. Part No.:
- STPS5H100BY-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | STPS5H100-Y | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 850mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 4.5mA | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 2.17mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series STPS5H100-Y | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 850mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 4.5mA | ||
Maximum Operating Temperature 175°C | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 2.17mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 1241117
- Mfr. Part No. FERD20H100SB-TR
- RS Stock No. 1459406
- Mfr. Part No. STPS5H100B
- RS Stock No. 1241117P
- Mfr. Part No. FERD20H100SB-TR
- RS Stock No. 0249189P
- Mfr. Part No. STPS5H100B
Related links
- STMicroelectronics 100 V 5 A Diode High Voltage 3-Pin DPAK
- STMicroelectronics 100 V 5 A Diode High Voltage 2-Pin SOD-128
- STMicroelectronics 100 V 5 A Diode High Voltage 2-Pin SOD-128 STPS5H100AFY
- STMicroelectronics 100 V 5 A Diode Schottky 3-Pin DPAK STPS5H100B-TR
- STMicroelectronics 100 V 5 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 100 V 5 A Diode Schottky 3-Pin DPAK STPS5H100B
- STMicroelectronics 170 V 20 A Diode High Voltage 3-Pin D2PAK
- STMicroelectronics 170 V 20 A Diode High Voltage 3-Pin D2PAK STPS20170CG-TR








