onsemi 650 V 20 A Diode Schottky 2-Pin TO-247 FFSH2065B-F085

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

$267.90

(exc. GST)

$294.60

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • Plus 180 left, shipping from 09 November 2026
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Tube*
30 - 30$8.93$267.90
60 - 90$8.707$261.21
120 +$8.574$257.22

*price indicative

RS Stock No.:
189-0180
Mfr. Part No.:
FFSH2065B-F085
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

2.4V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

889A

Peak Reverse Current Ir

160μA

Maximum Operating Temperature

175°C

Height

2.82mm

Width

4.82mm

Standards/Approvals

No

Length

15.87mm

Automotive Standard

AEC-Q101

Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, TO-247-2L Automotive Silicon Carbide (SiC) Schottky Diode, 650 V


Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size & cost

Max Junction Temperature 175 °C

High Surge Current Capacity

Positive Temperature Coefficient

Ease of Paralleling

No Reverse Recovery / No Forward Recovery

PPAP Capable

Applications

Automotive HEV-EV Onboard Chargers

Automotive HEV-EV DC-DC Converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy