onsemi 650 V 20 A Diode Schottky 2-Pin TO-247 FFSH2065B-F085
- RS Stock No.:
- 189-0432
- Mfr. Part No.:
- FFSH2065B-F085
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$30.03
(exc. GST)
$33.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- Plus 192 left, shipping from 09 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 6 | $15.015 | $30.03 |
| 8 - 14 | $14.65 | $29.30 |
| 16 + | $14.425 | $28.85 |
*price indicative
- RS Stock No.:
- 189-0432
- Mfr. Part No.:
- FFSH2065B-F085
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 889A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.4V | |
| Peak Reverse Current Ir | 160μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Height | 2.82mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 889A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.4V | ||
Peak Reverse Current Ir 160μA | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Height 2.82mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, TO-247-2L Automotive Silicon Carbide (SiC) Schottky Diode, 650 V
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size & cost
Max Junction Temperature 175 °C
High Surge Current Capacity
Positive Temperature Coefficient
Ease of Paralleling
No Reverse Recovery / No Forward Recovery
PPAP Capable
Applications
Automotive HEV-EV Onboard Chargers
Automotive HEV-EV DC-DC Converters
Related links
- onsemi 650 V 20 A Diode Schottky 2-Pin TO-247
- onsemi 650 V 20 A Diode Schottky 3-Pin D2PAK FFSB2065B-F085
- onsemi 650 V 20 A Diode 2-Pin TO-247-2LD FFSH2065B-F155
- onsemi 650 V 20 A Diode Schottky 3-Pin D2PAK
- onsemi 650 V 20 A Schottky Diode Schottky 3-Pin TO-247 FFSH2065BDN-F085
- onsemi 650 V 50 A Schottky Diode Schottky 2-Pin TO-247 FFSH5065B-F085
- onsemi 650 V 10 A Diode Schottky 2-Pin TO-247 FFSH1065B-F085
- onsemi 650 V 20 A Schottky Diode Schottky 3-Pin TO-220 FFSP2065BDN-F085
