onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-247
- RS Stock No.:
- 195-2625
- Mfr. Part No.:
- FFSH4065BDN-F085
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-2625
- Mfr. Part No.:
- FFSH4065BDN-F085
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Schottky Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | EliteSiC | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 2.4V | |
| Peak Reverse Current Ir | 160A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 889A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Height | 20.82mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Width | 4.82mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Schottky Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series EliteSiC | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 2.4V | ||
Peak Reverse Current Ir 160A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 889A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Height 20.82mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Width 4.82mm | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 40A, 650V, D2, TO-247-3L Auto SiC 650V
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size & cost.
Max Junction Temperature 175C
High Surge Current Capacity
Positive Temperature Coefficient
Ease of Paralleling
No Reverse Recovery / No Forward Recovery
Applications
Automotive HEV-EV Onboard Chargers
Automotive HEV-EV DC-DC Converters
Related links
- onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-247 FFSH4065BDN-F085
- onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-220
- onsemi 650 V 14.4 A Schottky Diode Schottky 3-Pin TO-247
- onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-220 FFSP4065BDN-F085
- onsemi 650 V 40 A Diode 3-Pin TO-247-3LD FFSH4065BDN
- onsemi 650 V 50 A Schottky Diode Schottky 2-Pin TO-247
- onsemi 650 V 20 A Diode Schottky 2-Pin TO-247
- onsemi 650 V 10 A Diode Schottky 2-Pin TO-247
