onsemi 650 V 20 A Diode Schottky 3-Pin D2PAK FFSB2065B-F085
- RS Stock No.:
- 189-0177
- Mfr. Part No.:
- FFSB2065B-F085
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 189-0177
- Mfr. Part No.:
- FFSB2065B-F085
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 160μA | |
| Maximum Forward Voltage Vf | 2.4V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 882A | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Height | 9.65mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 160μA | ||
Maximum Forward Voltage Vf 2.4V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 882A | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Height 9.65mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 650 V
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size & cost.
Max Junction Temperature 175 °C
High Surge Current Capacity
Positive Temperature Coefficient
Ease of Paralleling
No Reverse Recovery / No Forward Recovery
PPAP Capable
Applications
Automotive HEV-EV Onboard Chargers
Automotive HEV-EV DC-DC Converters
Related links
- onsemi 650 V 20 A Diode Schottky 3-Pin D2PAK FFSB2065B-F085
- onsemi 650 V 73 A Schottky Diode Schottky 3-Pin D2PAK
- onsemi 650 V 27 A Schottky Diode Schottky 3-Pin D2PAK
- onsemi 650 V 20 A Schottky Diode Schottky 3-Pin TO-220
- onsemi 650 V 8 A Schottky Diode Schottky 2-Pin D2PAK
- onsemi 650 V 10.1 A Schottky Diode Schottky 2-Pin D2PAK
- onsemi 650 V 73 A Schottky Diode Schottky 3-Pin D2PAK FFSB3065B-F085
- onsemi 650 V 27 A Schottky Diode Schottky 3-Pin D2PAK FFSB1065B-F085
