onsemi 650 V 50 A Schottky Diode Schottky 2-Pin TO-247 FFSH5065B-F085
- RS Stock No.:
- 195-2624
- Mfr. Part No.:
- FFSH5065B-F085
- Brand:
- onsemi
This image is representative of the product range
Add 8 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$53.39
(exc. GST)
$58.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 344 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 6 | $26.695 | $53.39 | - |
| 8 - 14 | $26.03 | $52.06 | 2% |
| 16 + | $25.645 | $51.29 | 3% |
*price indicative
- RS Stock No.:
- 195-2624
- Mfr. Part No.:
- FFSH5065B-F085
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Schottky Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 50A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | EliteSiC | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.4V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 160μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.358kA | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.82mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Length | 15.87mm | |
| Height | 20.82mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Schottky Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 50A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series EliteSiC | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.4V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 160μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.358kA | ||
Maximum Operating Temperature 175°C | ||
Width 4.82mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Length 15.87mm | ||
Height 20.82mm | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 50A, 650V, D2, TO-247-2L
- RS Stock No. 1952623
- Mfr. Part No. FFSH5065B-F085
- RS Stock No. 1952624P
- Mfr. Part No. FFSH5065B-F085
- RS Stock No. 1859313
- Mfr. Part No. FFSH2065BDN-F085
- RS Stock No. 1784631
- Mfr. Part No. FFSH3065A
Related links
- onsemi 650 V 50 A Schottky Diode Schottky 2-Pin TO-247
- onsemi 650 V 50 A Diode 2-Pin TO-247-2LD FFSH5065B-F155
- onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-247 FFSH4065BDN-F085
- onsemi 650 V 10.1 A Schottky Diode Schottky 2-Pin D2PAK FFSB0865B-F085
- onsemi 650 V 14.4 A Schottky Diode Schottky 3-Pin TO-247 FFSH1265BDN-F085
- onsemi 650 V 8 A Schottky Diode Schottky 2-Pin D2PAK FFSB0665B-F085
- onsemi 650 V 20 A Schottky Diode Schottky 3-Pin TO-247 FFSH2065BDN-F085
- onsemi 650 V 20 A Diode Schottky 2-Pin TO-247 FFSH2065B-F085











