onsemi 100 V 10 A Diode Schottky Rectifier 5-Pin DFN

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$910.50

(exc. GST)

$1,002.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 13,500 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
1500 - 1500$0.607$910.50-
3000 - 4500$0.591$886.502%
6000 +$0.582$873.004%

*price indicative

RS Stock No.:
186-7490
Mfr. Part No.:
MBR5H100MFST1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

DFN

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Pin Count

5

Maximum Forward Voltage Vf

730mV

Peak Reverse Current Ir

13mA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Operating Temperature

175°C

Height

1.05mm

Length

6.1mm

Standards/Approvals

No

Width

5.1mm

Automotive Standard

AEC-Q101

The MBR5H100MFS is our new Single 5A 100V Low Forward Voltage Schottky Rectifier packaged in the SO-8FL. The SO-8FL package provides a bridge between the DPAK and the SMC packages. The board footprint is approximately the same size as the SMC package, yet provides thermal performance almost as good as the DPAK package. The package also has a nominal 1.0mm height for highly space constrained applications.

Low Power Loss, High Efficiency

New Package Provides Capability of Inspection and Probe After Board Mounting

Guardring for Stress Protection

Low Forward Voltage Drop

175C Operating Junction Temperature

PbFree Device

Benefits

Easier to meet regulatory guidelines

XRay generally not needed

Robust Construction

Lower Operating Temperature

Suitable for Underhood Applications

End Products

Automobile

Mini adapter

Applications

Automotive LED Head lighting

Automotive Engine Control

Output Rectification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy