Toshiba 85 V 300 mA Diode Switching 5-Pin SOT-26 1SS309(F)
- RS Stock No.:
- 477-380
- Mfr. Part No.:
- 1SS309(F)
- Brand:
- Toshiba
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.55
(exc. GST)
$13.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | $0.502 | $12.55 | - |
| 100 - 475 | $0.489 | $12.23 | 2% |
| 500 - 975 | $0.476 | $11.90 | 5% |
| 1000 - 2975 | $0.465 | $11.63 | 7% |
| 3000 + | $0.454 | $11.35 | 9% |
*price indicative
- RS Stock No.:
- 477-380
- Mfr. Part No.:
- 1SS309(F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-26 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Series | 1SS309 | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 5 | |
| Peak Reverse Current Ir | 500nA | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-26 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 85V | ||
Series 1SS309 | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 5 | ||
Peak Reverse Current Ir 500nA | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Height 1.1mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-75 1SS361(TE85L,F)
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-59 1SS181(TE85L,F)
- Toshiba 85 V 300 mA Diode Switching 6-Pin SC-88 HN1D03FU(TE85L,F)
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-59 1SS184(TE85L,F)
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-70 1SS300(F)
- Toshiba 45 V 300 mA Diode Switching 6-Pin SC-88 HN2S02FU(TE85L,F)
- Toshiba 45 V 300 mA Diode Switching 2-Pin USC CUS357,H3F(T
- Toshiba Switching Diode 300 mA, 3-Pin 85 V SOT-346 (SC-59) 1SS398(F)
