onsemi 10 V 1 A Diode Schottky Rectifier 5-Pin POWERMITE
- RS Stock No.:
- 186-7501
- Mfr. Part No.:
- MBRM110ET1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7501
- Mfr. Part No.:
- MBRM110ET1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | POWERMITE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 10V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 5 | |
| Maximum Forward Voltage Vf | 590mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.05mm | |
| Length | 2.18mm | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type POWERMITE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 10V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 5 | ||
Maximum Forward Voltage Vf 590mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.05mm | ||
Length 2.18mm | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101 | ||
Low IR Extends Battery Life
Low Profile - Maximum Height of 1.1 mm
Small Footprint - Footprint Area of 8.45 mm2
150°C Operating Junction Temperature
Low Thermal Resistance with Direct Thermal Path of Die on Exposed Cathode Heat Sink
Mechanical Characteristics:
Case: Molded Epoxy
Weight: 62 mg (approximately)
Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Maximum for 10 Seconds
Pb-Free Packages are Available
PPAP capable
NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- RS Stock No. 1867490
- Mfr. Part No. MBR5H100MFST1G
Each (On a Reel of 1500)
$0.607
- RS Stock No. 1867720
- Mfr. Part No. MBR5H100MFST1G
Each (In a Pack of 10)
$1.098
- RS Stock No. 1867720P
- Mfr. Part No. MBR5H100MFST1G
Each (Supplied on a Reel)
$1.098
- RS Stock No. 7916062P
- Mfr. Part No. MBRD1035CTLT4G
Each (Supplied on a Reel)
$0.942
Related links
- onsemi 10 V 1 A Diode Switching 5-Pin POWERMITE MBRM110ET1G
- onsemi 100 V 10 A Diode Switching 5-Pin DFN
- onsemi 100 V 10 A Diode Switching 5-Pin DFN MBR5H100MFST1G
- Toshiba 85 V 300 mA Diode Switching 5-Pin SOT-26 1SS309(F)
- onsemi 20 V 1 A Diode Schottky 2-Pin POWERMITE
- onsemi 30 V 1 A Diode Schottky 2-Pin POWERMITE
- onsemi 40 V 1 A Diode Schottky 2-Pin POWERMITE
- onsemi 10 V 2 A Diode Schottky 2-Pin DO-214AC









