onsemi 40 V 2 A Diode Schottky 2-Pin SOD-123F SS24FL
- RS Stock No.:
- 184-1549
- Mfr. Part No.:
- SS24FL
- Brand:
- onsemi
This image is representative of the product range
Add 800 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$22.80
(exc. GST)
$25.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 200 unit(s) shipping from 09 November 2026
- Plus 4,900 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.228 | $22.80 | - |
| 800 - 1400 | $0.223 | $22.30 | $4.00 |
| 1500 + | $0.219 | $21.90 | $13.50 |
*price indicative
- RS Stock No.:
- 184-1549
- Mfr. Part No.:
- SS24FL
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 9.49ns | |
| Width | 1.95mm | |
| Height | 1.08mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 9.49ns | ||
Width 1.95mm | ||
Height 1.08mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1841101
- Mfr. Part No. SS24FL
- RS Stock No. 1841549P
- Mfr. Part No. SS24FL
- RS Stock No. 1841565P
- Mfr. Part No. SS26FL
- RS Stock No. 1841565
- Mfr. Part No. SS26FL
Related links
- onsemi 40 V 2 A Diode Schottky 2-Pin SOD-123
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123
- onsemi 40 V 3 A Diode Schottky 2-Pin SOD-123
- onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0540T1G
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0540T3G
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 NRVB0540T1G
- onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123 MBR140SFT1G









