AKER 18.432 MHz Crystal ±30 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.76

(exc. GST)

$7.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 60$1.352$6.76
65 - 120$1.316$6.58
125 +$1.298$6.49

*price indicative

Packaging Options:
RS Stock No.:
671-9527
Mfr. Part No.:
C3E-18.432-12-3030-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Standard Frequency

18.432MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

750μm

Frequency Tolerance

±30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Standards/Approvals

RoHS

Series

C3E

Automotive Standard

No

COO (Country of Origin):
TW

C3E Microprocessor Crystal Unit


From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.

Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy