onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123FL MBR140SFT3G
- RS Stock No.:
- 184-4243
- Mfr. Part No.:
- MBR140SFT3G
- Brand:
- onsemi
This image is representative of the product range
Add 20000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$2,370.00
(exc. GST)
$2,610.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.237 | $2,370.00 | - |
| 20000 - 90000 | $0.223 | $2,230.00 | 5% |
| 100000 + | $0.201 | $2,010.00 | 15% |
*price indicative
- RS Stock No.:
- 184-4243
- Mfr. Part No.:
- MBR140SFT3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 880mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 25mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Height | 880μm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 880mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 25mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Height 880μm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123 MBR140SFT3G
- onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123
- onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123 MBR140SFT1G
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123
- onsemi 40 V 3 A Diode Schottky 2-Pin SOD-123
- onsemi 40 V 2 A Diode Schottky 2-Pin SOD-123
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0540T1G
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0540T3G
