onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0540T3G
- RS Stock No.:
- 170-3539
- Mfr. Part No.:
- MBR0540T3G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$1,140.00
(exc. GST)
$1,250.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) shipping from 21 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.114 | $1,140.00 |
| 20000 - 90000 | $0.111 | $1,110.00 |
| 100000 + | $0.10 | $1,000.00 |
*price indicative
- RS Stock No.:
- 170-3539
- Mfr. Part No.:
- MBR0540T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | MBR0540 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 610mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.5A | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.84mm | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series MBR0540 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 610mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.5A | ||
Maximum Operating Temperature 150°C | ||
Length 2.84mm | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0540T3G
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0540T1G
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 NRVB0540T1G
- STMicroelectronics 40 V 500 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-123 B0540W-7-F
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-123
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-123
