ROHM 90 V 6 A Diode 3-Pin DPAK RB095BGE-90TL
- RS Stock No.:
- 183-5613
- Mfr. Part No.:
- RB095BGE-90TL
- Brand:
- ROHM
Get a bulk buy discount
Add 640 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$28.48
(exc. GST)
$31.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 440 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 620 | $1.424 | $28.48 | - |
| 640 - 1240 | $1.399 | $27.98 | 1% |
| 1260 + | $1.367 | $27.34 | 4% |
*price indicative
- RS Stock No.:
- 183-5613
- Mfr. Part No.:
- RB095BGE-90TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface Mount | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 90V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 150μA | |
| Minimum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.3mm | |
| Length | 6.6mm | |
| Width | 6.1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface Mount | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 90V | ||
Diode Configuration 2x Common Cathode Pair | ||
Pin Count 3 | ||
Peak Reverse Current Ir 150μA | ||
Minimum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Height 2.3mm | ||
Length 6.6mm | ||
Width 6.1mm | ||
- COO (Country of Origin):
- JP
RB095BGE-90 is low VF Schottky barrier diode for general rectification. This is a high-reliability product.
Power Mold Type (TO-252)
Cathode common dual type
High reliability
Low VF
Related links
- ROHM 45V 6A 3-Pin DPAK RB095BGE-40TL
- ROHM Diode 3-Pin DPAK RB085BM-60TL
- ROHM 90 V 10 A Diode Schottky 3-Pin DPAK RB085BGE-90TL
- ROHM 90 V 10 A Diode Schottky 3-Pin DPAK
- ROHM Diode 3-Pin SOT-346 RB400DT146
- ROHM Diode 3-Pin TO-220FN RBR10T60ANZC9
- ROHM 65 V 20 A Diode Schottky 3-Pin DPAK
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ20BM100ATL
