ROHM 200 V 8 A Diode Fast Recovery 3-Pin TO-220FN RFN16T2DNZC9
- RS Stock No.:
- 178-0388
- Mfr. Part No.:
- RFN16T2DNZC9
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-0388
- Mfr. Part No.:
- RFN16T2DNZC9
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220FN | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | 100A | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 980mV | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Length | 10mm | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220FN | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series 100A | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 980mV | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Length 10mm | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
- COO (Country of Origin):
- JP
RFN16T2DNZ is Low VF fast recovery Diode for General rectification.
Cathode common dual type
Low VF
Low switching loss
Related links
- ROHM 430 V 20 A Diode Fast Recovery 2-Pin TO-220FN RFUH20TB4SNZC9
- ROHM 200 V 1 A Super Fast Recovery Diode Fast Recovery 2-Pin SOD-123 RF081MM2STR
- Vishay 200 V 8 A Diode Fast Recovery 2-Pin TO-220
- Vishay 200 V 8 A Diode Fast Recovery 2-Pin TO-220 BYW29-200-E3/45
- ROHM 200 V 3 A Diode Fast Recovery Diode 2-Pin DO-214AA RF302LB2STBR1
- ROHM 200 V 700 mA Diode Fast Recovery 2-Pin SOD-123 RF071MM2STR
- ROHM 200 V 2 A Diode Fast Recovery 2-Pin SOD-128 RF201LAM2STR
- ROHM 200 V 3 A Diode Fast Recovery 2-Pin DPAK RF601BM2DTL
