ROHM 430 V 20 A Diode Fast Recovery 2-Pin TO-220FN RFUH20TB4SNZC9
- RS Stock No.:
- 178-0521
- Mfr. Part No.:
- RFUH20TB4SNZC9
- Brand:
- ROHM
Get a bulk buy discount
Add 50 more to save $1.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.83
(exc. GST)
$15.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 370 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.383 | $13.83 | - |
| 50 - 90 | $1.349 | $13.49 | $1.70 |
| 100 - 240 | $1.316 | $13.16 | $6.70 |
| 250 - 490 | $1.283 | $12.83 | $25.00 |
| 500 + | $1.251 | $12.51 | $66.00 |
*price indicative
- RS Stock No.:
- 178-0521
- Mfr. Part No.:
- RFUH20TB4SNZC9
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220FN | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 430V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220FN | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 430V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
Length 10mm | ||
- COO (Country of Origin):
- JP
RFUH20TB4SNZ is an ultra low switching loss fast recovery diode for general rectification.
Low switching loss
High current overload capacity
Related links
- ROHM 430 V 20 A Diode 2-Pin D2PAK RFUH20NS4SFHTL
- ROHM 200 V 8 A Diode Fast Recovery 3-Pin TO-220FN RFN16T2DNZC9
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin RFUH20TF6SC9
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin TO-220ACFP RFUH20TJ6SFHGC9
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin TO-220ACFP RFNL20TJ6SFHGC9
- Vishay 800 V 20 A Diode Fast Recovery 2-Pin TO-220 VS-20ETF08-M3
- Vishay 600 V 20 A Diode Fast Recovery 2-Pin TO-220AC VS-20ETF06-M3
- Vishay 800 V 20 A Diode Fast Recovery 2-Pin TO-220
