Vishay 200 V 8 A Diode General Purpose 2-Pin TO-220AC

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $42.75

View bulk pricing options

Subtotal (1 tube of 50 units)*

$85.35

(exc. GST)

$93.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 950 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$1.707$85.35-
250 +$1.536$76.80$42.75

*price indicative

RS Stock No.:
919-4292
Mfr. Part No.:
BYW29-200-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AC

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

BYW29-xxx

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

1.3V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

25ns

Standards/Approvals

No

Height

15.32mm

Width

4.7mm

Length

10.54mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 6A to 12A, Vishay Semiconductor


Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy