ROHM 40 V 1 A Diode Schottky 2-Pin SOD-128 RB160LAM-40TR
- RS Stock No.:
- 171-4000
- Mfr. Part No.:
- RB160LAM-40TR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$558.00
(exc. GST)
$615.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.186 | $558.00 | - |
| 6000 - 6000 | $0.184 | $552.00 | 1% |
| 9000 - 9000 | $0.182 | $546.00 | 2% |
| 12000 + | $0.179 | $537.00 | 3% |
*price indicative
- RS Stock No.:
- 171-4000
- Mfr. Part No.:
- RB160LAM-40TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | RB160LAM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series RB160LAM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
RB160LAM-40 is a schottky barrier diode with low VF, suitable for general rectification.
Small power mold type (PMDTM)
High reliability
Low VF
Related links
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-128 RB160LAM-40TR
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-128 RB050LAM-40TR
- ROHM 40 V 2 A Diode Schottky 2-Pin SOD-128 RB060LAM-40TR
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-128 RB051LAM-40TR
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-128
- ROHM 40 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128
- ROHM 40 V 2 A Diode Schottky 2-Pin SOD-128 RB068LAM-40TFTR
