Vishay 30 V 3 A Diode Schottky 2-Pin DO-201AD 1N5821-E3/54
- RS Stock No.:
- 165-7194
- Mfr. Part No.:
- 1N5821-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 2800 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1400 units)*
$628.60
(exc. GST)
$691.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,400 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1400 - 1400 | $0.449 | $628.60 | - |
| 2800 - 4200 | $0.438 | $613.20 | 2% |
| 5600 + | $0.427 | $597.80 | 4% |
*price indicative
- RS Stock No.:
- 165-7194
- Mfr. Part No.:
- 1N5821-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | 1N5821 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 5.3mm | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series 1N5821 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 125°C | ||
Diameter 5.3mm | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 8116100
- Mfr. Part No. 1N5821-E3/54
- RS Stock No. 8116100P
- Mfr. Part No. 1N5821-E3/54
- RS Stock No. 7000912P
- Mfr. Part No. SB360-E3/54
- RS Stock No. 7000912
- Mfr. Part No. SB360-E3/54
Related links
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-201AD 1N5821-E3/54
- Vishay 30 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-204AL
- Vishay 30 V 5 A Diode Schottky 2-Pin DO-201AD SB530-E3/54
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-204AL SB130-E3/54
- Vishay 100 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-201AD










