Vishay 90 V 3 A Diode Schottky 2-Pin DO-201AD SB3H90-E3/54

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$18.28

(exc. GST)

$20.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Final 700 unit(s) shipping from 30 November 2026
Units
Per unit
Per Pack*
20 +$0.914$18.28

*price indicative

Packaging Options:
RS Stock No.:
812-9345
Mfr. Part No.:
SB3H90-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

90V

Diode Configuration

Single

Series

SB3H90

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

4mA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

800mV

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

9.5mm

Diameter

5.3mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


  • RS Stock No. 8129345P
  • Mfr. Part No. SB3H90-E3/54
Each (Supplied on a Reel)
$0.914
  • RS Stock No. 8116100P
  • Mfr. Part No. 1N5821-E3/54
Each (Supplied on a Reel)
$0.844
  • RS Stock No. 6547230P
  • Mfr. Part No. 1N5821RLG
Each (Supplied on a Reel)
$0.951
  • RS Stock No. 6547230
  • Mfr. Part No. 1N5821RLG
Each (In a Pack of 10)
$0.951

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy