Vishay 100 V 5 A Diode Schottky 2-Pin DO-201AD SB5H100-E3/54
- RS Stock No.:
- 165-7211
- Mfr. Part No.:
- SB5H100-E3/54
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1400 units)*
$1,657.60
(exc. GST)
$1,822.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,400 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1400 - 1400 | $1.184 | $1,657.60 |
| 2800 - 4200 | $1.154 | $1,615.60 |
| 5600 + | $1.125 | $1,575.00 |
*price indicative
- RS Stock No.:
- 165-7211
- Mfr. Part No.:
- SB5H100-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | SB5H100 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 5.3mm | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series SB5H100 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Reverse Current Ir 10mA | ||
Maximum Operating Temperature 175°C | ||
Diameter 5.3mm | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 8129358
- Mfr. Part No. SB5H100-E3/54
Each (In a Pack of 10)
$1.611
- RS Stock No. 8129358P
- Mfr. Part No. SB5H100-E3/54
Each (Supplied on a Reel)
$1.611
- RS Stock No. 7000919P
- Mfr. Part No. SB550-E3/54
Each (Supplied as a Tape)
$1.197
- RS Stock No. 7000919
- Mfr. Part No. SB550-E3/54
Each (In a Pack of 20)
$1.197
Related links
- Vishay 100 V 5 A Diode Schottky 2-Pin DO-201AD SB5H100-E3/54
- Vishay 100 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 100 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5401-E3/54
- Vishay 100 V 3 A Diode Rectifier Diode 2-Pin DO-201AD 1N5401-E3/54
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-204AL
- Vishay 100 V 6 A Diode Switching 2-Pin P600
- Vishay 100 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-204AL SB1H100-E3/54









